+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB156

Bridge rectifier: single-phase; 800V; If: 1.5A; Ifsm: 50A; DB; THT

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
DB156
TME Symbol:
DB156-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1.5A
Max. forward impulse current
50A
Case
DB
Electrical mounting
THT
Kind of package
tube
Gross weight0.398 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
DB156
1399 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 2 500 pcs