+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB4

Diac; 2A; DO35; 35÷45V; Ammo Pack


Manufacturer: LUGUANG ELECTRONIC

Manufacturer part number:
DB4
TME Symbol:
DB4-LGE

Specification

Manufacturer
LUGUANG ELECTRONIC
Type of diac
standard
Max. load current
2A
Case
DO35
Mounting
THT
Breakover voltage
35...45V
Kind of package
Ammo Pack
Gross weight0.132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diacs LUGUANG ELECTRONIC,
*
DB4
4580 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.