+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI 25-08 P 07641490

Bridge rectifier: three-phase; Urmax: 800V; If: 27A; Ifsm: 310A; THT


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
DBI 25-08 P 07641490
TME Symbol:
DBI25-08P

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
27A
Max. forward impulse current
310A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.95V
Leads
wire Ø 0.8mm
Case
DBI-P
Gross weight12.94 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
DBI 25-08 P 07641490
22 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 3 pcs - 10.28 USDGross price for quantities from 3 pcs - 10.28 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 24 pcs - 8.53 USDGross price for quantities from 24 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 24 pcs