+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBI 25-16 P 07641210

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 27A; Ifsm: 310A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
DBI 25-16 P 07641210
TME Symbol:
DBI25-16P

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
27A
Max. forward impulse current
310A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.95V
Leads
wire Ø 0.8mm
Case
DBI-P
Gross weight12.95 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
DBI 25-16 P 07641210
13 in TME stock
Net price for quantities from 1 pcs - 25.86 USDGross price for quantities from 1 pcs - 25.86 USD
Net price for quantities from 3 pcs - 23.19 USDGross price for quantities from 3 pcs - 23.19 USD
Net price for quantities from 10 pcs - 20.41 USDGross price for quantities from 10 pcs - 20.41 USD
Net price for quantities from 24 pcs - 18.56 USDGross price for quantities from 24 pcs - 18.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs