+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBLS207G TR

Bridge rectifier: single-phase; Urmax: 1kV; If: 2A; Ifsm: 50A; SMT

NEW

Manufacturer: FAGOR

Manufacturer part number:
DBLS207G TR
TME Symbol:
DBLS207GTR

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2A
Max. forward impulse current
50A
Case
ThinDFS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.15V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. FAGOR,
*
DBLS207G TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.