+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12460

Cable; 200mm; IPEX MHF 4L,RP-SMA female; black; with o-ring seal

NEW

Manufacturer: DELOCK

Manufacturer part number:
12460
TME Symbol:
DELOCK-12460

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 0.81
Cable length
0.2m
Insulation colour
black
Connector variant
with o-ring seal
Cable external diameter
0.81mm
Impedance
50Ω
Thread length
9mm
Cable/adapter structure
  • IPEX MHF 4L
  • RP-SMA female
Gross weight7 g
Certificates
EAN code4043619124602
See other products in this category: Coaxial Assemblies DELOCK,
*
12460
0 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 5 pcs - 13.34 USDGross price for quantities from 5 pcs - 13.34 USD
Net price for quantities from 10 pcs - 11.95 USDGross price for quantities from 10 pcs - 11.95 USD
Net price for quantities from 20 pcs - 10.66 USDGross price for quantities from 20 pcs - 10.66 USD
Net price for quantities from 50 pcs - 9.33 USDGross price for quantities from 50 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)