+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13001

Cable; 0.25m; F plug,SMB female; transparent; Øcable: 2.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13001
TME Symbol:
DELOCK-13001

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.25m
Insulation colour
transparent
Cable external diameter
2.5mm
Impedance
50Ω
Cable/adapter structure
  • F plug
  • SMB female
Gross weight14 g
Certificates
EAN code4043619130016
See other products in this category: Coaxial Assemblies DELOCK,
*
13001
0 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 5 pcs - 9.90 USDGross price for quantities from 5 pcs - 9.90 USD
Net price for quantities from 10 pcs - 8.91 USDGross price for quantities from 10 pcs - 8.91 USD
Net price for quantities from 20 pcs - 7.93 USDGross price for quantities from 20 pcs - 7.93 USD
Net price for quantities from 50 pcs - 6.93 USDGross price for quantities from 50 pcs - 6.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.