+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88443

Cable; 2m; SMA male,SMA female; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88443
TME Symbol:
DELOCK-88443

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
2m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight96 g
Certificates
EAN code4043619884438
See other products in this category: Coaxial Assemblies DELOCK,
*
88443
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.08 USDGross price for quantities from 1 pcs - 27.08 USD
Net price for quantities from 5 pcs - 23.76 USDGross price for quantities from 5 pcs - 23.76 USD
Net price for quantities from 10 pcs - 21.38 USDGross price for quantities from 10 pcs - 21.38 USD
Net price for quantities from 20 pcs - 19.00 USDGross price for quantities from 20 pcs - 19.00 USD
Net price for quantities from 50 pcs - 16.63 USDGross price for quantities from 50 pcs - 16.63 USD