+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88465

Cable; 200mm; CRC-9 male,RP-SMA female; black; Øcable: 2.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88465
TME Symbol:
DELOCK-88465

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • CRC-9 male
  • RP-SMA female
Gross weight13 g
Certificates
EAN code4043619884650
See other products in this category: Coaxial Assemblies DELOCK,
*
88465
0 in TME stock
Net price for quantities from 1 pcs - 19.34 USDGross price for quantities from 1 pcs - 19.34 USD
Net price for quantities from 5 pcs - 16.79 USDGross price for quantities from 5 pcs - 16.79 USD
Net price for quantities from 10 pcs - 15.17 USDGross price for quantities from 10 pcs - 15.17 USD
Net price for quantities from 20 pcs - 13.43 USDGross price for quantities from 20 pcs - 13.43 USD
Net price for quantities from 50 pcs - 11.81 USDGross price for quantities from 50 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)