+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88472

Cable; 320mm; MCX male,RP-SMA female; black; angled; Øcable: 2.8mm


Manufacturer: DELOCK

Manufacturer part number:
88472
TME Symbol:
DELOCK-88472

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.32m
Insulation colour
black
Connector variant
angled
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • MCX male
  • RP-SMA female
Gross weight8 g
Certificates
EAN code4043619884728
See other products in this category: Coaxial Assemblies DELOCK,
*
88472
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 5 pcs - 9.41 USDGross price for quantities from 5 pcs - 9.41 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 20 pcs - 7.53 USDGross price for quantities from 20 pcs - 7.53 USD
Net price for quantities from 50 pcs - 6.60 USDGross price for quantities from 50 pcs - 6.60 USD