+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88473

Cable; 125mm; FME male,SMB female; black; Øcable: 2.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88473
TME Symbol:
DELOCK-88473

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.125m
Insulation colour
black
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • FME male
  • SMB female
Gross weight8 g
Certificates
EAN code4043619884735
See other products in this category: Coaxial Assemblies DELOCK,
*
88473
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 8.12 USDGross price for quantities from 5 pcs - 8.12 USD
Net price for quantities from 10 pcs - 7.31 USDGross price for quantities from 10 pcs - 7.31 USD
Net price for quantities from 20 pcs - 6.49 USDGross price for quantities from 20 pcs - 6.49 USD
Net price for quantities from 50 pcs - 5.68 USDGross price for quantities from 50 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)