+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88487

Cable; 170mm; SMA female,TS-9 male; black; angled; Øcable: 2.8mm


Manufacturer: DELOCK

Manufacturer part number:
88487
TME Symbol:
DELOCK-88487

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.17m
Insulation colour
black
Connector variant
angled
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • TS-9 male
Gross weight12 g
Certificates
EAN code4043619884872
See other products in this category: Coaxial Assemblies DELOCK,
*
88487
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.51 USDGross price for quantities from 1 pcs - 23.51 USD
Net price for quantities from 5 pcs - 20.44 USDGross price for quantities from 5 pcs - 20.44 USD
Net price for quantities from 10 pcs - 18.40 USDGross price for quantities from 10 pcs - 18.40 USD
Net price for quantities from 20 pcs - 16.35 USDGross price for quantities from 20 pcs - 16.35 USD
Net price for quantities from 50 pcs - 14.21 USDGross price for quantities from 50 pcs - 14.21 USD