+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88580

Cable; 200mm; MMCX male,SMA female; black; Øcable: 2.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88580
TME Symbol:
DELOCK-88580

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • MMCX male
  • SMA female
Gross weight10 g
Certificates
EAN code4043619885800
See other products in this category: Coaxial Assemblies DELOCK,
*
88580
0 in TME stock
Net price for quantities from 1 pcs - 17.68 USDGross price for quantities from 1 pcs - 17.68 USD
Net price for quantities from 5 pcs - 15.34 USDGross price for quantities from 5 pcs - 15.34 USD
Net price for quantities from 10 pcs - 13.82 USDGross price for quantities from 10 pcs - 13.82 USD
Net price for quantities from 20 pcs - 12.30 USDGross price for quantities from 20 pcs - 12.30 USD
Net price for quantities from 50 pcs - 10.75 USDGross price for quantities from 50 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)