+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88595

Cable; 5m; FME female,both sides; black; Øcable: 2.7mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88595
TME Symbol:
DELOCK-88595

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
5m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • FME female
Gross weight84 g
Certificates
EAN code4043619885954
See other products in this category: Coaxial Assemblies DELOCK,
*
88595
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.48 USDGross price for quantities from 1 pcs - 24.48 USD
Net price for quantities from 5 pcs - 21.29 USDGross price for quantities from 5 pcs - 21.29 USD
Net price for quantities from 10 pcs - 19.13 USDGross price for quantities from 10 pcs - 19.13 USD
Net price for quantities from 20 pcs - 17.07 USDGross price for quantities from 20 pcs - 17.07 USD
Net price for quantities from 50 pcs - 14.92 USDGross price for quantities from 50 pcs - 14.92 USD