+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88596

Cable; 200mm; FME female,SMA male; black; Øcable: 2.7mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88596
TME Symbol:
DELOCK-88596

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • FME female
  • SMA male
Gross weight13 g
Certificates
EAN code4043619885961
See other products in this category: Coaxial Assemblies DELOCK,
*
88596
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.01 USDGross price for quantities from 1 pcs - 12.01 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD
Net price for quantities from 10 pcs - 9.37 USDGross price for quantities from 10 pcs - 9.37 USD
Net price for quantities from 20 pcs - 8.33 USDGross price for quantities from 20 pcs - 8.33 USD
Net price for quantities from 50 pcs - 7.30 USDGross price for quantities from 50 pcs - 7.30 USD