+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88647

Cable; 3m; SMA male,SMB male; black; Øcable: 2.7mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88647
TME Symbol:
DELOCK-88647

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • SMB male
Gross weight48 g
Certificates
EAN code4043619886470
See other products in this category: Coaxial Assemblies DELOCK,
*
88647
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 5 pcs - 11.90 USDGross price for quantities from 5 pcs - 11.90 USD
Net price for quantities from 10 pcs - 10.70 USDGross price for quantities from 10 pcs - 10.70 USD
Net price for quantities from 20 pcs - 9.51 USDGross price for quantities from 20 pcs - 9.51 USD
Net price for quantities from 50 pcs - 8.33 USDGross price for quantities from 50 pcs - 8.33 USD