+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88648

Cable; 3m; SMB male,SMB female; black; Øcable: 2.7mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88648
TME Symbol:
DELOCK-88648

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight46 g
Certificates
EAN code4043619886487
See other products in this category: Coaxial Assemblies DELOCK,
*
88648
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.20 USDGross price for quantities from 1 pcs - 29.20 USD
Net price for quantities from 5 pcs - 25.30 USDGross price for quantities from 5 pcs - 25.30 USD
Net price for quantities from 10 pcs - 22.85 USDGross price for quantities from 10 pcs - 22.85 USD
Net price for quantities from 20 pcs - 20.28 USDGross price for quantities from 20 pcs - 20.28 USD
Net price for quantities from 50 pcs - 17.72 USDGross price for quantities from 50 pcs - 17.72 USD