+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88732

Cable; 500mm; SMB male,SMB female; black; Øcable: 2.7mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88732
TME Symbol:
DELOCK-88732

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight14 g
Certificates
EAN code4043619887323
See other products in this category: Coaxial Assemblies DELOCK,
*
88732
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
Net price for quantities from 5 pcs - 12.87 USDGross price for quantities from 5 pcs - 12.87 USD
Net price for quantities from 10 pcs - 11.53 USDGross price for quantities from 10 pcs - 11.53 USD
Net price for quantities from 20 pcs - 10.29 USDGross price for quantities from 20 pcs - 10.29 USD
Net price for quantities from 50 pcs - 9.00 USDGross price for quantities from 50 pcs - 9.00 USD