+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88876

Cable; 200mm; RP-SMA male,RP-SMA female; black; Øcable: 2.8mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88876
TME Symbol:
DELOCK-88876

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Insulation colour
black
Cable external diameter
2.8mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight12 g
Certificates
EAN code4043619888764
See other products in this category: Coaxial Assemblies DELOCK,
*
88876
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 5 pcs - 10.23 USDGross price for quantities from 5 pcs - 10.23 USD
Net price for quantities from 10 pcs - 9.21 USDGross price for quantities from 10 pcs - 9.21 USD
Net price for quantities from 20 pcs - 8.18 USDGross price for quantities from 20 pcs - 8.18 USD
Net price for quantities from 50 pcs - 7.16 USDGross price for quantities from 50 pcs - 7.16 USD