+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88895

Cable; 1m; SMA male,both sides; transparent; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88895
TME Symbol:
DELOCK-88895

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG142
Cable length
1m
Insulation colour
transparent
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight98 g
Certificates
EAN code4043619888955
See other products in this category: Coaxial Assemblies DELOCK,
*
88895
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.98 USDGross price for quantities from 1 pcs - 86.98 USD
Net price for quantities from 5 pcs - 75.72 USDGross price for quantities from 5 pcs - 75.72 USD
Net price for quantities from 10 pcs - 68.07 USDGross price for quantities from 10 pcs - 68.07 USD
Net price for quantities from 20 pcs - 60.54 USDGross price for quantities from 20 pcs - 60.54 USD
Net price for quantities from 50 pcs - 53.00 USDGross price for quantities from 50 pcs - 53.00 USD