+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88930

Cable; 0.9m; SMA male,SMA female; black; Øcable: 4.8mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88930
TME Symbol:
DELOCK-88930

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
0.9m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight50 g
Certificates
EAN code4043619889303
See other products in this category: Coaxial Assemblies DELOCK,
*
88930
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 21.28 USD
Net price for quantities from 5 pcs - 18.48 USDGross price for quantities from 5 pcs - 18.48 USD
Net price for quantities from 10 pcs - 16.69 USDGross price for quantities from 10 pcs - 16.69 USD
Net price for quantities from 20 pcs - 14.79 USDGross price for quantities from 20 pcs - 14.79 USD
Net price for quantities from 50 pcs - 12.99 USDGross price for quantities from 50 pcs - 12.99 USD