+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88940

Cable; 2m; N male,RP-SMA male; black; Øcable: 4.8mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
88940
TME Symbol:
DELOCK-88940

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
2m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight117 g
Certificates
EAN code4043619889402
See other products in this category: Coaxial Assemblies DELOCK,
*
88940
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.45 USDGross price for quantities from 1 pcs - 31.45 USD
Net price for quantities from 5 pcs - 27.31 USDGross price for quantities from 5 pcs - 27.31 USD
Net price for quantities from 10 pcs - 24.62 USDGross price for quantities from 10 pcs - 24.62 USD
Net price for quantities from 20 pcs - 21.83 USDGross price for quantities from 20 pcs - 21.83 USD
Net price for quantities from 50 pcs - 19.14 USDGross price for quantities from 50 pcs - 19.14 USD