+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89418

Cable; 5m; N male,SMA male; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89418
TME Symbol:
DELOCK-89418

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
5m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight232 g
Certificates
EAN code4043619894185
See other products in this category: Coaxial Assemblies DELOCK,
*
89418
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.78 USDGross price for quantities from 1 pcs - 62.78 USD
Net price for quantities from 5 pcs - 54.59 USDGross price for quantities from 5 pcs - 54.59 USD
Net price for quantities from 10 pcs - 49.14 USDGross price for quantities from 10 pcs - 49.14 USD
Net price for quantities from 20 pcs - 43.67 USDGross price for quantities from 20 pcs - 43.67 USD
Net price for quantities from 50 pcs - 38.22 USDGross price for quantities from 50 pcs - 38.22 USD