+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89421

Cable; 10m; N male,SMA male; black; Øcable: 4.8mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89421
TME Symbol:
DELOCK-89421

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
10m
Insulation colour
black
Cable external diameter
4.8mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight441 g
Certificates
EAN code4043619894215
See other products in this category: Coaxial Assemblies DELOCK,
*
89421
0 in TME stock
Net price for quantities from 1 pcs - 61.01 USDGross price for quantities from 1 pcs - 61.01 USD
Net price for quantities from 5 pcs - 53.04 USDGross price for quantities from 5 pcs - 53.04 USD
Net price for quantities from 10 pcs - 47.73 USDGross price for quantities from 10 pcs - 47.73 USD
Net price for quantities from 20 pcs - 42.41 USDGross price for quantities from 20 pcs - 42.41 USD
Net price for quantities from 50 pcs - 37.09 USDGross price for quantities from 50 pcs - 37.09 USD
No. of pieces (Multiplicity: 1)