+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

89506

Cable; 2.5m; SMA male,TNC male; black; Øcable: 5.1mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
89506
TME Symbol:
DELOCK-89506

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
2.5m
Insulation colour
black
Cable external diameter
5.1mm
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • TNC male
Gross weight122 g
Certificates
EAN code4043619895069
See other products in this category: Coaxial Assemblies DELOCK,
*
89506
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.79 USDGross price for quantities from 1 pcs - 32.79 USD
Net price for quantities from 5 pcs - 28.43 USDGross price for quantities from 5 pcs - 28.43 USD
Net price for quantities from 10 pcs - 25.63 USDGross price for quantities from 10 pcs - 25.63 USD
Net price for quantities from 20 pcs - 22.83 USDGross price for quantities from 20 pcs - 22.83 USD
Net price for quantities from 50 pcs - 19.92 USDGross price for quantities from 50 pcs - 19.92 USD