+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89579

Cable; 300mm; N male,RP-SMA male; black; angled; Øcable: 2.7mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
89579
TME Symbol:
DELOCK-89579

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.3m
Insulation colour
black
Connector variant
angled
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight46 g
Certificates
EAN code4043619895793
See other products in this category: Coaxial Assemblies DELOCK,
*
89579
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.30 USDGross price for quantities from 1 pcs - 32.30 USD
Net price for quantities from 5 pcs - 28.12 USDGross price for quantities from 5 pcs - 28.12 USD
Net price for quantities from 10 pcs - 25.30 USDGross price for quantities from 10 pcs - 25.30 USD
Net price for quantities from 20 pcs - 22.48 USDGross price for quantities from 20 pcs - 22.48 USD
Net price for quantities from 50 pcs - 19.65 USDGross price for quantities from 50 pcs - 19.65 USD