+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89926

Cable; 100mm; IPEX MHF 1 LK,RP-SMA female; grey; Øcable: 1.13mm


Manufacturer: DELOCK

Manufacturer part number:
89926
TME Symbol:
DELOCK-89926

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.1m
Insulation colour
grey
Connector variant
with o-ring seal
Cable external diameter
1.13mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 1 LK
  • RP-SMA female
Gross weight8 g
Certificates
EAN code4043619899265
See other products in this category: Coaxial Assemblies DELOCK,
*
89926
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.82 USDGross price for quantities from 1 pcs - 11.82 USD
Net price for quantities from 5 pcs - 10.25 USDGross price for quantities from 5 pcs - 10.25 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 20 pcs - 8.21 USDGross price for quantities from 20 pcs - 8.21 USD
Net price for quantities from 50 pcs - 7.18 USDGross price for quantities from 50 pcs - 7.18 USD