+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90441

Cable; 5m; SMA male,SMA female; black; with protection cap; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
90441
TME Symbol:
DELOCK-90441

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
5m
Insulation colour
black
Connector variant
with protection cap
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight78 g
Certificates
EAN code4043619904419
See other products in this category: Coaxial Assemblies DELOCK,
*
90441
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.91 USDGross price for quantities from 1 pcs - 27.91 USD
Net price for quantities from 5 pcs - 24.31 USDGross price for quantities from 5 pcs - 24.31 USD
Net price for quantities from 10 pcs - 21.83 USDGross price for quantities from 10 pcs - 21.83 USD
Net price for quantities from 20 pcs - 19.47 USDGross price for quantities from 20 pcs - 19.47 USD
Net price for quantities from 50 pcs - 17.00 USDGross price for quantities from 50 pcs - 17.00 USD