+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90442

Cable; 2m; SMA male,SMA female; black; with protection cap; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90442
TME Symbol:
DELOCK-90442

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
2m
Insulation colour
black
Connector variant
with protection cap
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight37 g
Certificates
EAN code4043619904426
See other products in this category: Coaxial Assemblies DELOCK,
*
90442
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.56 USDGross price for quantities from 1 pcs - 17.56 USD
Net price for quantities from 5 pcs - 15.31 USDGross price for quantities from 5 pcs - 15.31 USD
Net price for quantities from 10 pcs - 13.73 USDGross price for quantities from 10 pcs - 13.73 USD
Net price for quantities from 20 pcs - 12.27 USDGross price for quantities from 20 pcs - 12.27 USD
Net price for quantities from 50 pcs - 10.70 USDGross price for quantities from 50 pcs - 10.70 USD