+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90449

Cable; 10m; N male,SMA male; black; Øcable: 7.5mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90449
TME Symbol:
DELOCK-90449

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR300
Cable length
10m
Insulation colour
black
Cable external diameter
7.5mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight556 g
Certificates
EAN code4043619904495
See other products in this category: Coaxial Assemblies DELOCK,
*
90449
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.29 USDGross price for quantities from 1 pcs - 70.29 USD
Net price for quantities from 5 pcs - 61.13 USDGross price for quantities from 5 pcs - 61.13 USD
Net price for quantities from 10 pcs - 55.01 USDGross price for quantities from 10 pcs - 55.01 USD
Net price for quantities from 20 pcs - 48.90 USDGross price for quantities from 20 pcs - 48.90 USD
Net price for quantities from 50 pcs - 42.79 USDGross price for quantities from 50 pcs - 42.79 USD