+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90451

Cable; 5m; SMA male,both sides; black; Øcable: 7.5mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90451
TME Symbol:
DELOCK-90451

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR300
Cable length
5m
Insulation colour
black
Cable external diameter
7.5mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight304 g
Certificates
EAN code4043619904518
See other products in this category: Coaxial Assemblies DELOCK,
*
90451
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.64 USDGross price for quantities from 1 pcs - 37.64 USD
Net price for quantities from 5 pcs - 32.81 USDGross price for quantities from 5 pcs - 32.81 USD
Net price for quantities from 10 pcs - 29.44 USDGross price for quantities from 10 pcs - 29.44 USD
Net price for quantities from 20 pcs - 26.18 USDGross price for quantities from 20 pcs - 26.18 USD
Net price for quantities from 50 pcs - 22.92 USDGross price for quantities from 50 pcs - 22.92 USD