+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90456

Cable; 10m; RP-SMA male,both sides; black; Øcable: 7.5mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90456
TME Symbol:
DELOCK-90456

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR300
Cable length
10m
Insulation colour
black
Cable external diameter
7.5mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • RP-SMA male
Gross weight561 g
Certificates
EAN code4043619904563
See other products in this category: Coaxial Assemblies DELOCK,
*
90456
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.58 USDGross price for quantities from 1 pcs - 47.58 USD
Net price for quantities from 5 pcs - 41.31 USDGross price for quantities from 5 pcs - 41.31 USD
Net price for quantities from 10 pcs - 37.17 USDGross price for quantities from 10 pcs - 37.17 USD
Net price for quantities from 20 pcs - 33.02 USDGross price for quantities from 20 pcs - 33.02 USD
Net price for quantities from 50 pcs - 29.00 USDGross price for quantities from 50 pcs - 29.00 USD