+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

90464

Cable; 2m; RP-SMA male,RP-SMA female; black; with protection cap


Manufacturer: DELOCK

Manufacturer part number:
90464
TME Symbol:
DELOCK-90464

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR300
Cable length
2m
Insulation colour
black
Connector variant
with protection cap
Cable external diameter
7.5mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight124 g
Certificates
EAN code4043619904648
See other products in this category: Coaxial Assemblies DELOCK,
*
90464
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.40 USDGross price for quantities from 1 pcs - 24.40 USD
Net price for quantities from 5 pcs - 21.15 USDGross price for quantities from 5 pcs - 21.15 USD
Net price for quantities from 10 pcs - 19.02 USDGross price for quantities from 10 pcs - 19.02 USD
Net price for quantities from 20 pcs - 16.90 USDGross price for quantities from 20 pcs - 16.90 USD
Net price for quantities from 50 pcs - 14.78 USDGross price for quantities from 50 pcs - 14.78 USD