+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90469

Cable; 2m; SMA male,both sides; black; Øcable: 2.79mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
90469
TME Symbol:
DELOCK-90469

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
2m
Insulation colour
black
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight33 g
Certificates
EAN code4043619904693
See other products in this category: Coaxial Assemblies DELOCK,
*
90469
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
Net price for quantities from 5 pcs - 13.96 USDGross price for quantities from 5 pcs - 13.96 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 20 pcs - 11.20 USDGross price for quantities from 20 pcs - 11.20 USD
Net price for quantities from 50 pcs - 9.80 USDGross price for quantities from 50 pcs - 9.80 USD