+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90472

Cable; 1m; N male,both sides; black; Øcable: 2.79mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90472
TME Symbol:
DELOCK-90472

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
1m
Insulation colour
black
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight61 g
Certificates
EAN code4043619904723
See other products in this category: Coaxial Assemblies DELOCK,
*
90472
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.23 USDGross price for quantities from 1 pcs - 23.23 USD
Net price for quantities from 5 pcs - 20.20 USDGross price for quantities from 5 pcs - 20.20 USD
Net price for quantities from 10 pcs - 18.18 USDGross price for quantities from 10 pcs - 18.18 USD
Net price for quantities from 20 pcs - 16.16 USDGross price for quantities from 20 pcs - 16.16 USD
Net price for quantities from 50 pcs - 14.14 USDGross price for quantities from 50 pcs - 14.14 USD