+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90474

Cable; 5m; RP-SMA male,both sides; black; Øcable: 2.79mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90474
TME Symbol:
DELOCK-90474

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
5m
Insulation colour
black
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • RP-SMA male
Gross weight78 g
Certificates
EAN code4043619904747
See other products in this category: Coaxial Assemblies DELOCK,
*
90474
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.61 USDGross price for quantities from 1 pcs - 24.61 USD
Net price for quantities from 5 pcs - 21.48 USDGross price for quantities from 5 pcs - 21.48 USD
Net price for quantities from 10 pcs - 19.24 USDGross price for quantities from 10 pcs - 19.24 USD
Net price for quantities from 20 pcs - 17.12 USDGross price for quantities from 20 pcs - 17.12 USD
Net price for quantities from 50 pcs - 14.99 USDGross price for quantities from 50 pcs - 14.99 USD