+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90475

Cable; 10m; RP-SMA male,both sides; black; Øcable: 2.79mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90475
TME Symbol:
DELOCK-90475

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
10m
Insulation colour
black
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • RP-SMA male
Gross weight147 g
Certificates
EAN code4043619904754
See other products in this category: Coaxial Assemblies DELOCK,
*
90475
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.98 USDGross price for quantities from 1 pcs - 35.98 USD
Net price for quantities from 5 pcs - 31.26 USDGross price for quantities from 5 pcs - 31.26 USD
Net price for quantities from 10 pcs - 28.11 USDGross price for quantities from 10 pcs - 28.11 USD
Net price for quantities from 20 pcs - 25.07 USDGross price for quantities from 20 pcs - 25.07 USD
Net price for quantities from 50 pcs - 21.93 USDGross price for quantities from 50 pcs - 21.93 USD