+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90476

Cable; 3m; N male,N female; black; Øcable: 2.79mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
90476
TME Symbol:
DELOCK-90476

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR100
Cable length
3m
Insulation colour
black
Cable external diameter
2.79mm
Impedance
50Ω
Cable/adapter structure
  • N female
  • N male
Gross weight86 g
Certificates
EAN code4043619904761
See other products in this category: Coaxial Assemblies DELOCK,
*
90476
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.04 USDGross price for quantities from 1 pcs - 21.04 USD
Net price for quantities from 5 pcs - 18.23 USDGross price for quantities from 5 pcs - 18.23 USD
Net price for quantities from 10 pcs - 16.43 USDGross price for quantities from 10 pcs - 16.43 USD
Net price for quantities from 20 pcs - 14.63 USDGross price for quantities from 20 pcs - 14.63 USD
Net price for quantities from 50 pcs - 12.83 USDGross price for quantities from 50 pcs - 12.83 USD