+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90731

Cable; 200mm; Fakra C male,IPEX MHF 1; black; Øcable: 1.13mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
90731
TME Symbol:
DELOCK-90731

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.2m
Insulation colour
black
Connector variant
with threaded hole x2
Cable external diameter
1.13mm
Impedance
50Ω
Cable/adapter structure
  • Fakra C male
  • IPEX MHF 1
Gross weight8 g
Certificates
EAN code4043619907311
See other products in this category: Coaxial Assemblies DELOCK,
*
90731
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 5.47 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 20 pcs - 4.70 USDGross price for quantities from 20 pcs - 4.70 USD