+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90893

Cable; 320mm; RP-SMA female,both sides; black; Øcable: 2.7mm; 50Ω


Manufacturer: DELOCK

Manufacturer part number:
90893
TME Symbol:
DELOCK-90893

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.32m
Insulation colour
black
Cable external diameter
2.7mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • RP-SMA female
Gross weight14 g
Certificates
EAN code4043619908936
See other products in this category: Coaxial Assemblies DELOCK,
*
90893
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.71 USDGross price for quantities from 1 pcs - 14.71 USD
Net price for quantities from 5 pcs - 12.79 USDGross price for quantities from 5 pcs - 12.79 USD
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
Net price for quantities from 20 pcs - 10.28 USDGross price for quantities from 20 pcs - 10.28 USD
Net price for quantities from 50 pcs - 9.00 USDGross price for quantities from 50 pcs - 9.00 USD