+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201392G

Dev.kit: evaluation; -145dBm; FM transceiver; 868÷870MHz; 6VDC


Manufacturer: AUREL

Manufacturer part number:
650201392G
TME Symbol:
DEMO-XTR-8LR10

Specification

Manufacturer
AUREL
Type of development kit
evaluation
Communication with PC
USB
Interface
UART
Connection
power supply, SMA, USB B
Receiver sensitivity
-145dBm
Kind of module
FM transceiver
Frequency
868...870MHz
Kind of modulation
LoRa
TX/RX supply current
125/24mA
Dimensions
90x70x33mm
Transmitter power
25mW
Supply voltage
  • 6V DC
Kit contents
  • antenna RF
  • prototype board
Programmers and development kits features
  • antenna socket
  • battery slot AA x4
Gross weight166.9 g
Certificates
See other products in this category: Development kits for data transmission AUREL,
*
650201392G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order