+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG441DY-T1-E3

IC: analog switch; SPST-NC; Ch: 4; SO16; -15÷15V; reel,tape


Manufacturer: VISHAY

Manufacturer part number:
DG441DY-T1-E3
TME Symbol:
DG441DY-T1-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
4
Case
SO16
Mounting
SMD
Kind of package
reel, tape
Resistance
100Ω
Supply voltage
  • -15...15V
Gross weight0.246 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches VISHAY,
*
DG441DY-T1-E3
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs