+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG449DS-T1-E3

IC: analog switch; SPDT; Ch: 1; SOT23; 4.5÷20V,7÷36V; reel,tape


Manufacturer: VISHAY

Manufacturer part number:
DG449DS-T1-E3
TME Symbol:
DG449DS-T1-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
1
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Resistance
45Ω
Supply voltage
  • 4.5...20V
  • 7...36V
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches VISHAY,
*
DG449DS-T1-E3
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs