+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG467DV-T1-E3

IC: analog switch; SPST-NC; Ch: 1; TSOP6; 4.5÷20V,7÷36V; reel,tape


Manufacturer: VISHAY

Manufacturer part number:
DG467DV-T1-E3
TME Symbol:
DG467DV-T1-E3

Specification

Manufacturer
VISHAY
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
1
Case
TSOP6
Mounting
SMD
Kind of package
reel, tape
Resistance
10Ω
Supply voltage
  • 4.5...20V
  • 7...36V
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches VISHAY,
*
DG467DV-T1-E3
2568 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs