+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DHG40B1200LB-TRR

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 34A; Ifsm: 150A

Manufacturer: IXYS

Manufacturer part number:
DHG40B1200LB-TRR
TME Symbol:
DHG40B1200LB-TRR

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
34A
Max. forward impulse current
150A
Case
SMPD-B
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
3.15V
Technology
Sonic FRD™
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
DHG40B1200LB-TRR
0 in TME stock
Net price for quantities from 200 pcs - 19.38 USDGross price for quantities from 200 pcs - 19.38 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.