+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DI647/70

Screwed spacer sleeve; 70mm; hexagonal; steel


Manufacturer: ALUTRONIC

Manufacturer part number:
DI647/70
TME Symbol:
DI647/70

Specification

Manufacturer
ALUTRONIC
Type of spacer
screwed spacer sleeve
Spacer length
70mm
Sleeve shape
hexagonal
Material
steel
Mechanical elements features
with internal and external thread
Gross weight28.95 g
See other products in this category: Metal Spacers ALUTRONIC,
*
DI647/70
30 in TME stock
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs