+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DI652/35

Screwed spacer sleeve; 35mm; hexagonal; brass; nickel

Manufacturer: ALUTRONIC

Manufacturer part number:
DI652/35
TME Symbol:
DI652/35

Specification

Manufacturer
ALUTRONIC
Type of spacer
screwed spacer sleeve
Spacer length
35mm
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Gross weight5 g
See other products in this category: Metal Spacers ALUTRONIC,
*
DI652/35
0 in TME stock
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.