+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

001-3-020-3-B1STF-XT0

Socket: integrated circuits; DIP20; Pitch: 2.54mm; precision; THT


Manufacturer: BINDER MPE

Manufacturer part number:
001-3-020-3-B1STF-XT0
TME Symbol:
DIL-20C

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP20
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Body material
polyester
Flammability rating
UL94V-0
Impedance
10Ω
Sockets features
  • bushing contacts
  • suppressing capacitor 0.1 µF
Dimensions
Gross weight1.38 g
Certificates
See other products in this category: Precision sockets BINDER MPE,
*
001-3-020-3-B1STF-XT0
24 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 60 pcs - 2.28 USDGross price for quantities from 60 pcs - 2.28 USD
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs