+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 319-KU-16-M4-E-MS

Ball knob; Ø: 16mm; Int.thread: M4; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 319-KU-16-M4-E-MS
TME Symbol:
DIN319-KU-16M4EMS

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
16mm
Internal thread
M4
Body material
duroplast PF
Body colour
black
Version
with tapped bushing
Boss material
brass
Gross weight4 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 319-KU-16-M4-E-MS
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.