+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 464-M10-15

Knob; Ø: 36mm; Ext.thread: M10; 15mm; H: 23mm; steel; knurled

Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 464-M10-15
TME Symbol:
DIN464-M10-15

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
36mm
External thread
M10
Thread length
15mm
Height
23mm
Body material
steel
Body colour
black
Mechanical elements features
knurled
Gross weight105.5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 464-M10-15
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.